Rubycon 450MXG270MEFCSN35X30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
$ 3.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450MXG270MEFCSN35X30.

IHS

Datasheet4 pages3 years ago

Master Electronics

JRH Electronics

Newark

Inventory History

3 month trend:
+4.76%

CAD Models

Download Rubycon 450MXG270MEFCSN35X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.898
$ 6.82
$ 6.82
Stock
902
2,637
2,637
Authorized Distributors
6
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
1.48 A
1.4 A
1.4 A
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LGN Series 450 V 270 uF 105°C Ø35 x30 mm Snap-In Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
United Chemi-ConEKMM401VSN271MA30S
Cap Aluminum 270uF 400V 20% (35 X 30mm) Snap-In 10mm 1220mA 3000h 105C
Cornell Dubilier381LX271M400A022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 400V 270muF 卤20% 1.378Dia 35.00mm

Descriptions

Descriptions of Rubycon 450MXG270MEFCSN35X30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Cap Aluminum Lytic 270uF 450V 20%( 35 X 30mm) Snap-In 10mm 1480mA 3000h 105C
±20% 1.48A@120Hz 10mm 450V 270uF Plugin,D35xL30mm Horn-Type Electrolytic Capacitors ROHS
270μF 450V ±20% 10mm 3000h@ 105°C 1.48A@ 120Hz,2.072A@ 10 kHz snap-in mounting,snap fit,Through hole mounting 35mm(Length)*32mm(height)
CAPACITOR ALUM ELECT, 270UF, 450V, 20%, RADIAL; Capacitance:270µF; Capacitance Tolerance:± 20%; Diameter:35mm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG