Rubycon 450KXF100MEFCSN30X20

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
$ 2.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450KXF100MEFCSN30X20.

IHS

Datasheet2 pages10 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 450KXF100MEFCSN30X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.208
$ 2.49
Stock
9
20,296
Authorized Distributors
3
6
Capacitance
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
610 mA
830 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXLGJ2G101MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGJ 400V 100muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGJ 400V 100muF ±20% 0.984Dia 25.00mm
NichiconLGJ2F101MELA
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 315 V, GJ SERIES 3000H 25 (DIA.) X 20MM
United Chemi-ConEKMM401VSN101MR20S
Cap Aluminum 100uF 400V 20% (30 X 20mm) Snap-In 10mm 600mA 3000h 105C
Cornell Dubilier381LX101M400A202
Cap Aluminum Lytic 100uF 400V 20% (35 X 20mm) Snap-In 10mm 1.658 Ohm 500mA 3000h 105°C
United Chemi-ConEKMS421VSN101MP25S
Cap Aluminum Lytic 100uF 420V 20% (22 X 25mm) Snap-In 10mm 700mA 3000h 105C

Descriptions

Descriptions of Rubycon 450KXF100MEFCSN30X20 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
±20% 610mA@120Hz 10mm 450V 100uF Plugin,D30xL20mm Horn-Type Electrolytic Capacitors ROHS
100¦ÌF 450V ¡À20% 10mm 3000h@ 105¡ãC 610mA@ 120Hz,854mA@ 10kHz ,D30xL22mm , 22mm
CAP ALUM 100UF 20% 450V SNAP TH
CAPACITOR ALUM ELECT, 100UF, 450V, 20%, RADIAL; Capacitance:100µF; Capacitance Tolerance:± 20%; Diameter:30mm; Height:20mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Series:KXF ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG