Rubycon 450BXW27MEFR10X35

27uF 450V ±20% 320mA@120Hz Plugin, D10xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450BXW27MEFR10X35.

IHS

Datasheet4 pages3 years ago

Newark

element14 APAC

LCSC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 450BXW27MEFR10X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKXJ401ELL270MJ30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 27uF
United Chemi-ConEKXJ351ELL270MJ30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 27uF
NichiconUCY2V270MPD
27uF 350V 卤20% 305mA@120Hz Plugin,D10xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
27uF 400V ±20% Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXJ451ELL270MJ40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 450BXW27MEFR10X35 provided by its distributors.

27uF 450V ±20% 320mA@120Hz Plugin,D10xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount
Cap Aluminum Lytic 27uF 450V 20% (10 X 35mm) Radial 5mm 320mA 12000h 105¡ãC
CAP, 27µF, 450V, 20%; Capacitance: 27µF; Voltage Rating: 450V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 35mm; Operating Temperature M

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG