Rubycon 420MXK150MEFCSN22X30

Cap Aluminum Lytic 150uF 420V 20% (22 X 30mm) Snap-In 10mm 1100mA 3000h 105C
$ 1.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 420MXK150MEFCSN22X30.

IHS

Datasheet4 pages3 years ago

Inventory History

3 month trend:
-0.93%

CAD Models

Download Rubycon 420MXK150MEFCSN22X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.99
$ 3.521
Stock
318
11,322
Authorized Distributors
4
5
Capacitance
150 µF
150 µF
Mount
Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
420 V
420 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
2000 hours
Ripple Current
1.1 A
910 mA
Height - Seated (Max)
32.004 mm
32.512 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2015-09-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKMM401VNN151MQ30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 350V 150muF ±20% 0.866Dia 22.00mm
KYOCERA AVXLGN2W151MELA30
Cap Aluminum Lytic 150uF 450V 20% (25 X 30mm) Snap-In 10mm 790mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Cornell Dubilier380LX151M450K022
Capacitors, Aluminum Electrolytic, Snap In 150uF 450V 20% | Cornell-Dubilier 380LX151M450K022
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 420MXK150MEFCSN22X30 provided by its distributors.

Cap Aluminum Lytic 150uF 420V 20% (22 X 30mm) Snap-In 10mm 1100mA 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
150μF 420V ±20% 10mm 3000h@ 105°C 1.1A@ 120Hz,1.54A@ 10kHz snap-in mounting,Through hole mounting 32mm(height)
CAP ALUM 150UF 20% 420V SNAP TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG