Rubycon 400LLE1MEFC6.3X11

1uF 400V ±20% Plugin, D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400LLE1MEFC6.3X11.

JRH Electronics

Datasheet2 pages3 years ago

Newark

element14 APAC

HQonline

Inventory History

3 month trend:
-85.64%

CAD Models

Download Rubycon 400LLE1MEFC6.3X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.158
$ 0.192
$ 0.192
Stock
112,983
5,051,787
5,051,787
Authorized Distributors
6
5
5
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
12000 hours
12000 hours
Ripple Current
24 mA
24 mA
24 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-11-13
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXULD2G010MED1TD
ALUMINUM ELECTROLYTIC CAPACITOR, 1UF 400 V, LD SERIES 20000H 6.3 (DIA.) X 11MM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 450V 1muF ±20% 0.315Dia 8.00mm
NichiconUVR2W010MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 450V 1muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1uF
1uF 450V ±20% 16mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-2WHG010
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 450V 1muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Rubycon 400LLE1MEFC6.3X11 provided by its distributors.

1uF 400V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 1UF 20% 400V RADIAL / 1 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Cap Aluminum Lytic 1uF 400V 20% (6.3 X 11mm) Radial 2.5mm 24mA 12000h 105C Bulk
Aluminium Electrolytic Capacitor, Lle Series, 1 - F, - 20%, 400 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 400LLE1MEFC6.3X11
1μF 400V ±20% 2.5mm 30mΩ 12000h@ 105°C 24mA@ 120Hz,48mA@ 100kHz Plugins,D6.3xL11mm Through hole mounting 6.3mm*11mm*13mm
CAP, 1µF, 400V, 20%; Capacitance: 1µF; Voltage Rating: 400V; Product Range: LLE Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 6.; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 400LLE1MEFC 6.3X11