Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 400KXW100MLST16X30

Capacitor 100UF 400V Capacitor 100UF 400V; Capacitance: 100UF; Voltage Rating, DC: 400V; Capacitor Dielectric Type:...

Submit Request for Quote

Unfortunately we do not know of any distributors for 400KXW100MLST16X30. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Rubycon 400KXW100MLST16X30 provided by its distributors.

CAPACITOR 100UF 400V CAPACITOR 100UF 400V; CAPACITANCE:100UF; VOLTAGE RATING, DC:400V; CAPACITOR DIELECTRIC TYPE:ALUMINIUM ELECTROLYTIC; SERIES:KXW; TEMP, OP. MAX:105(DEGREE C); TEMP, OP. MIN:-25(DEGREE C); TOLERANCE, :20%; RoHS Compliant: Yes
CAPACITOR, 100UF, 400V; Application:High Temperature; Capacitance:100µF; Tolerance, Capacitance:± 20%; Series:KXW; Voltage, Rating:400V dc; Capacitor Dielectric Type:Aluminium Electrolytic; Case Style:Radial; External Length / Height:30mm; Body Diameter:16mm; Lead Spacing:7.5mm; Operating Temperature Range:-25°C to +105°C; AC Ripple Current:0.58mA; Operating Lifetime:2000h; Temp, Op. Max:105°C; Temp, Op. Min:-25°C; Terminal Type:Wire Ended; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, DC:400V

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG