Rubycon 400CFX10MEFC10X20

CFX Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 10muF 400V
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400CFX10MEFC10X20.

IHS

Datasheet2 pages5 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 400CFX10MEFC10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.333
$ 0.476
$ 0.476
Stock
5,381
91,214
91,214
Authorized Distributors
3
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
8000 hours
8000 hours
Ripple Current
84 mA
430 mA
430 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXUPM2F100MHD1TO
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 315V 10muF ±20% 0.492Dia 12.50mm
NichiconUVR2W100MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 450V 10muF ±20% 0.492Dia 12.50mm
10uF 450V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPW2F100MPD
PW Series 10 uF 315 V 105°C Ø10 x 20 mm LS=5 mm Radial Aluminum Electrolytic Cap
PanasonicECA2WHG100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 450V 10muF ±20% 0.492Dia 12.50mm
PanasonicEEU-EB2W100
Cap Aluminum 10uF 450V 20% (12.5 X 20mm) Radial 5mm 310mA 5000h 105°C Bulk

Descriptions

Descriptions of Rubycon 400CFX10MEFC10X20 provided by its distributors.

CFX Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 10muF 400V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Al Electrolytic Cap 10μF 400V ±20% 5mm Pitch 5000h@105°C 280mA@100kHz 84mA@120Hz TH D10×L20mm H22mm
CAPACITOR ALUM ELECT, 10UF, 400V, 20%, RADIAL; Capacitance:10µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:20mm; Lead Spacing:5mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Series:CFX ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 400CFX10MEFC 10X20