Rubycon 35ZLG470MEFC10X20

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLG 35V 470muF ±20% 0.394Dia 10.00mm
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35ZLG470MEFC10X20.

IHS

Datasheet2 pages7 years ago
Datasheet2 pages7 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+724%

CAD Models

Download Rubycon 35ZLG470MEFC10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.197
$ 0.329
$ 0.329
Stock
9,118
500,966
500,966
Authorized Distributors
3
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
19 mΩ
19 mΩ
Life (Hours)
4000 hours
5000 hours
5000 hours
Ripple Current
1.199 A
2.18 A
2.18 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFM1V471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFM1E471L
Panasonic EEUFM1E471L - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FM1V471B
Cap Aluminum 470uF 35V 20% (10 X 20mm) Radial 5mm 2180mA 5000h 105°C Ammo Pack
470uF 25V 41mΩ ±20% 714mA@120Hz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUHD1V471MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF 35V 5101-1, HD SERIES 3000H 10(DIA.)X20MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF

Descriptions

Descriptions of Rubycon 35ZLG470MEFC10X20 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLG 35V 470muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 2180mA 4000h 105¡ãC Bulk
CAPACITOR ALUM ELECT, 470UF, 35V, 20%, RADIAL; Capacitance:470µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:20mm; Lead Spacing:5mm; Life Time @ Temperature:4000 hours @ 105°C; Operating Temperature Max:105°C; Series:ZLG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35ZLG470MEFC 10X20