Rubycon 35TXW180MEFC6.3X25

Al Electrolytic Cap 180μF 35V ±20% 2.5mm Pitch 7000h@105°C 1.21A@100kHz 605mA@120Hz TH 27.5mm H
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35TXW180MEFC6.3X25.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
-1.70%

CAD Models

Download Rubycon 35TXW180MEFC6.3X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Aluminum Lytic 180uF 35V 20% (8 X 11.5mm) Radial 3.5mm 1200mA 9000h 105C Bulk
United Chemi-ConEKYB350ELL181MHB5D
Cap Aluminum Lytic 180uF 35V 20%( 8 X 11.5mm) Radial 3.5mm 840mA 7000h 105C Bulk
United Chemi-ConELXY250ELL181MJC5S
Cap Aluminum Lytic 180uF 25V 20%( 10 X 12.5mm) Radial 5mm 625mA 5000h 105C Automotive Bulk
NichiconUPM1V181MPD6
180uF 35V 卤20% 700mA@10kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
180uF 35V 100m惟 卤20% 520mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 180muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Rubycon 35TXW180MEFC6.3X25 provided by its distributors.

Al Electrolytic Cap 180μF 35V ±20% 2.5mm Pitch 7000h@105°C 1.21A@100kHz 605mA@120Hz TH 27.5mm H
180uF 35V ±20% 605mA@120Hz Plugin,D6.3xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
CAPACITOR ALUM ELECT, 180UF, 35V, 20%, RADIAL; Capacitance:180µF; Capacitance Tolerance:± 20%; Diameter:6.3mm; Height:25mm; Lead Spacing:2.5mm; Life Time @ Temperature:7000 hours @ 105°C; Operating Temperature Max:105°C; Series:TXW ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG