Rubycon 35TLV150M8X10.5

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TLV 35V 150muF ±20% 0.315Dia 8.00mm
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35TLV150M8X10.5.

IHS

Datasheet2 pages3 years ago

Master Electronics

_legacy Avnet

Inventory History

3 month trend:
-99.75%

CAD Models

Download Rubycon 35TLV150M8X10.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.237
$ 0.376
$ 0.376
Stock
1,118
4,573
4,573
Authorized Distributors
4
4
4
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
80 mΩ
80 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
300 mA
374 mA
374 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NACY Series 150 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 150uF 35V 20% (8 X 10.5mm) SMD 0.16 Ohm 600mA 2000h 105C T/R
NACZ Series 150 uF 50 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Rubycon 35TLV150M8X10.5 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TLV 35V 150muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333
Cap Aluminum Lytic 150uF 35V 20% (8 X 10.5mm) SMD 600mA 5000h 105¡ãC Automotive T/R
150μF 35V ±20% 5000h@105°C 300mA@120Hz 600mA@100kHz SMD 8.3mm × 8.3mm × 10.5mm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG