Rubycon 35PK3300MEFC16X25

3300uF 35V ±20% 1.99A@120Hz Plugin, D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.912
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35PK3300MEFC16X25.

IHS

Datasheet2 pages10 years ago

Farnell

Newark

Inventory History

3 month trend:
-30.00%

CAD Models

Download Rubycon 35PK3300MEFC16X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicEEUHD1E332
Cap Aluminum Lytic 3300uF 25V 20% (12.5 X 25mm) Radial 5mm 1400mA 2000h 105C Automotive Bulk
PanasonicEEU-HD1E332B
EEU-HD Series 3300 uF 25 V ±20% LS=5 mm Radial Aluminum Electrolytic Capacitor
PanasonicECA-1EHG332B
Panasonic ECA1EHG332B - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUVR1E332MHD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 3300UF 25V 20%, RADIAL 16X25 LS 7.5 MM
Cap Aluminum Lytic 3300uF 25V 20% (16 X 25mm) Radial 7.5mm 1980mA 2000h 85C Ammo
NichiconURS1V332MRD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 35PK3300MEFC16X25 provided by its distributors.

3300uF 35V ±20% 1.99A@120Hz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Cap Aluminum Lytic 3300uF 35V 20% (16 X 25mm) Radial 7.5mm 1990mA 2000h 85¡ãC Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 3300UF, 35V, 20%, RADIAL; Capacitance: 3300µF; Voltage(DC): 35V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 2000 hours @ 85°C; Polarity: Polar; Lead Spac
Aluminum Electrolytic Capacitor, 3300Uf, 35V, 20%, Radial; Rango De Producto:Serie Pk; Capacidad:3300Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:16Mm; Terminales Del Condensador:Conexión Radial; Altura:25Mm |Rubycon 35PK3300MEFC16X25

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35PK3300MEFC 16X25