Rubycon 35ML220MEFC10X9

220uF 35V ±20% 360mA@120Hz Plugin, D10xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35ML220MEFC10X9.

IHS

Datasheet2 pages3 years ago

Master Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-4.36%

CAD Models

Download Rubycon 35ML220MEFC10X9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

220uF 25V ±20% 190mA@120Hz Plugin,D8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUEB1E221S
Panasonic EEUEB1E221S - Aluminum Electrolytic Capacitors (Radial Lead Type)
YXG Series 25 V 220 uF 105°C Ø8x11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap
Cap Aluminum Lytic 220uF 35V 20%( 10 X 9mm) Radial 5mm 340mA 2000h 85C Ammo
NichiconURS1V221MPD
220uF 35V 卤20% 340mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPM1E221MPD6
PM Series 220 uF 25 V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap

Descriptions

Descriptions of Rubycon 35ML220MEFC10X9 provided by its distributors.

220uF 35V ±20% 360mA@120Hz Plugin,D10xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 35V 20%( 10 X 9mm) Radial 5mm 360mA 5000h 105C
Aluminium Electrolytic Capacitor, Ml Series, 220 - F, - 20%, 35 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 35ML220MEFC10X9
CAP, 220µF, 35V, 20%; Capacitance: 220µF; Voltage Rating: 35V; Product Range: ML Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 1; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35ML220MEFC 10X9