Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 2SW270M

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 270uF, Surface Mount,...
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 2SW270M.

IHS

Datasheet2 pages11 years ago

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Rubycon2.5SW270M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2917
PanasonicEEF-UD0E271LE
Cap Aluminum 270uF 2.5V 20% (7.3 X 4.3 X 2.8mm) SMD 0.009 Ohm 3400mA 1000 hr 105°C Embossed T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2917
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2917
PanasonicEEFSD0E271R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2917
PanasonicEEF-UD0D271LE
Cap Aluminum 270uF 2V 20% (7.3 X 4.3 X 2.8mm) SMD 0.009 Ohm 3400mA 1000h 105C Embossed T/R

Descriptions

Descriptions of Rubycon 2SW270M provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2917
CAP, 270µF, 2V, 20%, 2917
CAP ALUM POLY 270UF 20% 2V SMD
CAP, 270µF, 2V, 20%, 2917; Capacitance:270µF; Voltage Rating:2V; AE Capacitor Case:2917 [7343 Metric]; Product Range:SW Series; ESR:0.009ohm; Lifetime @ Temperature:2000 hours @ 105°C; Operating Temperature Min:-55°C; Operating RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG