Rubycon 25ZLQ820MEFC10X16

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25ZLQ820MEFC10X16.

IHS

Datasheet2 pages3 years ago

Inventory History

3 month trend:
-1.57%

CAD Models

Download Rubycon 25ZLQ820MEFC10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.274
$ 0.45
$ 0.45
Stock
5,312
36,533
36,533
Authorized Distributors
4
6
6
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
10000 hours
10000 hours
Ripple Current
1.158 A
1.2 A
1.2 A
Height - Seated (Max)
17.526 mm
17.5006 mm
17.5006 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 820muF ±20% 0.394Dia 10.00mm
NichiconUPM1A821MPD
820uF 10V 70m惟 卤20% 835mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 820uF 16V 20% (10 X 12.5mm) Radial 5mm 1470mA 5000h 105C
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 820muF ±20% 0.394Dia 10.00mm
ZLQ Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 820muF 16V
PanasonicEEU-FC1C821S
Cap Aluminum 820uF 16V 20% (12.5 X 15mm) Radial 5mm 1205mA 5000h 105°C Bulk

Descriptions

Descriptions of Rubycon 25ZLQ820MEFC10X16 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Cap Aluminum Lytic 820uF 25V 20%( 10 X 16mm) Radial 5mm 1930mA 5000h 105C
820μF 25V ±20% Al Electrolytic Cap, 5mm Pitch, 5000h@105°C, 1.158A@120Hz, 1.93A@100kHz, TH, 10mm × 16mm × 17.5mm
CAP ALUM 820UF 20% 25V RADIAL TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG