Rubycon 25ZLJ1200M10X25

Cap Aluminum Lytic 1200uF 25V 20% (10 X 25mm) Radial 5mm 2900mA 10000h 105C Bulk
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25ZLJ1200M10X25.

IHS

Datasheet4 pages3 years ago

HQonline

Newark

Inventory History

3 month trend:
-43.25%

CAD Models

Download Rubycon 25ZLJ1200M10X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.389
$ 0.454
$ 0.454
Stock
26,903
65,764
65,764
Authorized Distributors
6
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
18 mΩ
18 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.74 A
2.47 A
2.47 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEU-FR1E122L
Cap Aluminum 1200uF 25V 20% (10 X 25mm) Radial 5mm 2470mA 10000h 105°C Bulk
PanasonicEEUFR1E122LB
Panasonic EEUFR1E122LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZN250ELL122MJ25S
1200uF 25V ±20% 2.9A@100kHz Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKYB250ELL122MJ25S
1200uF 25V ±20% 1.91A@100kHz Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUHE1E122MHD
Cap Aluminum Lytic 1200uF 25V 20%( 18 X 15mm) Radial 7.5mm 2210mA 10000h 105C Bulk
United Chemi-ConEKY-250ELL122MM15S
Cap Aluminum Lytic 1200uF 25V 20% (18 X 15mm) Radial 7.5mm 2210mA 10000h 105°C Bulk

Descriptions

Descriptions of Rubycon 25ZLJ1200M10X25 provided by its distributors.

Cap Aluminum Lytic 1200uF 25V 20% (10 X 25mm) Radial 5mm 2900mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
CAP ALUM 1200UF 20% 25V RADIAL / 1200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Aluminium Electrolytic Capacitor, Zlj Series, 1200 - F, - 20%, 25 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 25ZLJ1200M10X25
CAP, 1200µF, 25V, 20%; Capacitance: 1200µF; Voltage Rating: 25V; Product Range: ZLJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25ZLJ1200M 10X25