Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 25ML22MEFC5X5

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ML 25V 22muF ±20% 0.197Dia 5.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25ML22MEFC5X5.

IHS

Datasheet2 pages3 years ago

Farnell

Newark

element14 APAC

CAD Models

Download Rubycon 25ML22MEFC5X5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2023-12-31
LTD Date2024-12-31

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF
PanasonicEEA-GA1E220H
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 25V 22muF ±20% 0.197Dia 5.00mm
NICHICON UPW1E220MDD6TP ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 25V, 20%, RADIAL
PanasonicEEA-GA1E220B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 25V 22muF ±20% 0.197Dia 5.00mm
PanasonicEEAGA1E220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 25V 22muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUSR1E220MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 25 V DC, SR SERIES 2000H 5 (DIA.) X 7MM

Descriptions

Descriptions of Rubycon 25ML22MEFC5X5 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ML 25V 22muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Cap Aluminum Lytic 22uF 25V 20%( 5 X 5mm) Radial 2mm 42mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, 22Uf, 25V, Radial; Rango De Producto:Serie Ml; Capacidad:22Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Rubycon 25ML22MEFC5X5
CAP, 22µF, 25V, 20%; Capacitance: 22µF; Voltage Rating: 25V; Product Range: ML Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25ML22MEFC 5X5