What’s new: Find the right parts faster with our redesigned experience

Learn more

Rubycon 250BXW270MEFR16X40

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
$ 1.789
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 250BXW270MEFR16X40.

IHS

Datasheet4 pages3 years ago

Newark

element14 APAC

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 1.789
$ 2.18
$ 2.18
Stock
400
6,612
6,612
Authorized Distributors
2
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
12000 hours
12000 hours
Ripple Current
1.27 A
1.285 A
1.285 A
Height - Seated (Max)
-
41.5036 mm
41.5036 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Rubycon 250BXW270MEFR16X40 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Cap, 270Μf, 250V, 20% Rohs Compliant: Yes |Rubycon 250BXW270MEFR16X40
CAP, 270µF, 250V, 20%; Capacitance: 270µF; Voltage Rating: 250V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG