Rubycon 220BXW120MEFR16X20

Aluminum Electrolytic Capacitor - 120uF 20% 220V 105degC 10000hrs
$ 1.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 220BXW120MEFR16X20.

IHS

Datasheet4 pages3 years ago

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-1.94%

Alternate Parts

Price @ 1000
$ 1.043
$ 0.921
Stock
303
4,484
Authorized Distributors
4
6
Capacitance
120 µF
120 µF
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
220 V
220 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
10000 hours
Ripple Current
680 mA
695 mA
Height - Seated (Max)
-
21.4884 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Rubycon 220BXW120MEFR16X20 provided by its distributors.

Aluminum Electrolytic Capacitor - 120uF 20% 220V 105degC 10000hrs
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
120μF ±20% 20mm(Length)*16mm(width)
CAP, 120µF, 220V, 20%; Capacitance: 120µF; Voltage Rating: 220V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG