Rubycon 200LLE6R8MEFC8X9

6.8uF 200V ±20% 62mA@120Hz Plugin, D8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200LLE6R8MEFC8X9.

IHS

Datasheet2 pages3 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-15.24%

CAD Models

Download Rubycon 200LLE6R8MEFC8X9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.166
$ 0.356
Stock
7,464
1,970
Authorized Distributors
5
2
Capacitance
6.8 µF
6.8 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
12000 hours
Ripple Current
62 mA
62 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-11-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXULD2D6R8MPD1TD
ALUMINUM ELECTROLYTIC CAPACITOR, 6.8UF 200 V, LD SERIES 20000H 8 (DIA.) X 9MM
KYOCERA AVXULD2C6R8MED1TD
ALUMINUM ELECTROLYTIC CAPACITOR, 6.8UF 160 V, LD SERIES 20000H 6.3 (DIA.) X 11MM
NichiconUHE2A6R8MDD
Aluminum Electrolytic Capacitors - Radial Leaded 100volts 6.8uF 5X11 2LS
LEX Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 6.8muF 200V
PanasonicEEU-FC1J6R8H
Aluminum Electrolytic Capacitor, 6.8uF, 63V, ± 20%, 1000 hours @ 105°C, Radial Leaded
LLE Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 6.8muF 250V

Descriptions

Descriptions of Rubycon 200LLE6R8MEFC8X9 provided by its distributors.

6.8uF 200V ±20% 62mA@120Hz Plugin,D8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
CAP ALUM 6.8UF 20% 200V RADIAL
6.8μF 200V ±20% 3.5mm 12000h@ 105°C 117mA@ 100kHz,62mA@ 120Hz Plugins Through hole mounting 8mm*9mm*11mm
Radial Can LLE 200V 6.8muF ±20% 0.315Dia 8.00mm
CAP, 6.8µF, 200V, 20%; Capacitance: 6.8µF; Voltage Rating: 200V; Product Range: LLE Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8mm; Lead Spacing: 3.; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG