Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 200KXW390MEFC18X35

Cap Aluminum Lytic 390uF 200V 20% (18 X 35mm) Radial 7.5mm 1130mA 2000h 105C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200KXW390MEFC18X35.

IHS

Datasheet2 pages10 years ago

Farnell

Newark

element14 APAC

CAD Models

Download Rubycon 200KXW390MEFC18X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-01-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicEET-HC2E391BA
Cap Aluminum 390uF 250V 20% (22 X 35mm) Snap-In 10mm 0.425 Ohm 1300mA 2000h 105°C Bulk
NichiconUPZ2D391MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 200V 390muF ±20% 0.630Dia 16.00mm
PanasonicEET-HC2E391BF
Cap Aluminum 390uF 250V 20% (22 X 30mm) Snap-In 10mm 0.425 Ohm 1200mA 2000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 250V 390muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
United Chemi-ConEPAG201ELL391MM35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF

Descriptions

Descriptions of Rubycon 200KXW390MEFC18X35 provided by its distributors.

Cap Aluminum Lytic 390uF 200V 20% (18 X 35mm) Radial 7.5mm 1130mA 2000h 105C Bulk
390uF 200V ±20% 1.13A@120Hz Plugin,D18xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
CAP, 390µF, 200V, 20%; Capacitance: 390µF; Voltage Rating: 200V; Product Range: KXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7; Available until stocks are exhausted
Aluminum Electrolytic Capacitor, 390Uf, 200V, 20%, Radial; Capacitance:390Μf; Voltage(Dc):200V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Product Diameter:18Mm; Esr:- Rohs Compliant: Yes |Rubycon 200KXW390MEFC18X35

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG