Rubycon 16ZL470MEFC8X16

Cap Aluminum Lytic 470uF 16V 20% (8 X 16mm) Radial 3.5mm 995mA 3000h 105°C Bulk
$ 0.127
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16ZL470MEFC8X16.

IHS

Datasheet3 pages3 years ago

Newark

LKR

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download Rubycon 16ZL470MEFC8X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.127
$ 0.102
$ 0.102
Stock
214,515
109,159
109,159
Authorized Distributors
3
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
56 mΩ
56 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
547.25 mA
750 mA
750 mA
Height - Seated (Max)
17.4752 mm
18.0086 mm
18.0086 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

KYOCERA AVXUPW1E471MPD6
Capacitor Aluminum Electrolytic Cap 470uF 25V 20% Radial 8X20 LS 3.5 mm | Nichicon UPW1E471MPD6
NICHICON UPW1E471MPD6TD ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 25V, 20%, RADIAL
United Chemi-ConELXV160ETD471MJ16S
Cap Aluminum Lytic 470uF 16V 20%( 10 X 16mm) Radial 5mm 825mA 3000h 105C Automotive Ammo
United Chemi-ConEKZE160ELL471MH15D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF
NichiconUHD1C471MPD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
United Chemi-ConEKZE160ETD471MH15D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF

Descriptions

Descriptions of Rubycon 16ZL470MEFC8X16 provided by its distributors.

Cap Aluminum Lytic 470uF 16V 20% (8 X 16mm) Radial 3.5mm 995mA 3000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Zl Series, 470 - F, - 20%, 16 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 16ZL470MEFC8X16
CAP, 470µF, 16V, 20%; Capacitance:470µF; Voltage Rating:16V; Product Range:ZL Series; Capacitance Tolerance:± Capacitor Terminals:Radial
470μF 16V ±20% 3.5mm 3000h@ 105°C 547.25mA@ 120Hz,995mA@ 100kHz Plugins,D8xL16mm Through hole mounting 16mm(width)*17.5mm(height)

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16ZL470MEFC 8X16