Rubycon 16YXJ100M5X11

100uF 16V Radial Aluminum Electrolytic Capacitor 20%
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16YXJ100M5X11.

IHS

Datasheet2 pages3 years ago

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+41.15%

CAD Models

Download Rubycon 16YXJ100M5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.106
$ 0.11
$ 0.11
Stock
473,583
159,746
159,746
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
300 mΩ
300 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
175 mA
280 mA
280 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 25V 100muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
PanasonicEEU-FR1C101B
Panasonic EEUFR1C101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1C101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 100muF ±20% 0.197Dia 5.00mm
PanasonicEEUFR1A101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 10V 100muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 16V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Rubycon 16YXJ100M5X11 provided by its distributors.

100uF 16V Radial Aluminum Electrolytic Capacitor 20%
Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 2mm 0.25A 5000h 105C Bulk
Capacitor Al 105deg 100uF 16V 5X11
100uF 16V 400mΩ@100kHz ±20% 250mA@100kHz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 100UF 20% 16V RADIAL TH
Radial Can YXJ 16V 100muF ±20% 0.197Dia 5.00mm
100μF 16V ±20% 2mm 5000h@ 105°C 175mA@ 120Hz,250mA@ 100kHz Plugins,D5xL11mm Through hole mounting 5mm*11mm*12.5mm
Elco Rad 100uF 16V 5X11mm 105C 5000h

Images

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16 YXJ 100 M 5X11
  • 16YXJ100M 5X11