Rubycon 16TWL100MEFC6.3X11

100uF 16V ±20% 185mA@120Hz Plugin, D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16TWL100MEFC6.3X11.

IHS

Datasheet2 pages3 years ago

Newark

Inventory History

3 month trend:
-5.79%

CAD Models

Download Rubycon 16TWL100MEFC6.3X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.126
$ 0.285
$ 0.285
Stock
10,039
47,016
47,016
Authorized Distributors
4
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
2.12 Ω
2.12 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
185 mA
185 mA
185 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Rubycon 16TWL100MEFC6.3X11 provided by its distributors.

100uF 16V ±20% 185mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
TWL ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 100muF 16V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Al Electrolytic Cap, 100μF 16V ±20%, 2.5mm Pitch, 2000h@85°C, 185mA@120Hz, 222mA@10kHz, D6.3×L11mm, TH, 6.3mm D × 12.5mm H
CAPACITOR ALUM ELECT, 100UF, 16V, 20%, RADIAL; Capacitance:100µF; Capacitance Tolerance:± 20%; Diameter:6.3mm; Height:11mm; Lead Spacing:2.5mm; Life Time @ Temperature:2000 hours @ 85°C; Operating Temperature Max:85°C; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG