Rubycon 160LLE33MEFC10X16

33uF 160V ±20% 158mA@120Hz Plugin, D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 160LLE33MEFC10X16.

IHS

Datasheet2 pages3 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+64.27%

CAD Models

Download Rubycon 160LLE33MEFC10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.262
$ 0.347
$ 0.347
Stock
11,273
44,070
44,070
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
20000 hours
20000 hours
20000 hours
Ripple Current
158 mA
158 mA
158 mA
Height - Seated (Max)
18.0086 mm
18.0086 mm
18.0086 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-11-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXULD2C330MPD1TD
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF 160 V, LD SERIES 20000H 10 (DIA.) X 16MM
PanasonicECA-2DHG330B
Panasonic ECA2DHG330B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 200V 33muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF
33uF 200V 卤20% 160mA@120Hz Plugin,D12.5xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF

Descriptions

Descriptions of Rubycon 160LLE33MEFC10X16 provided by its distributors.

33uF 160V ±20% 158mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
33μF 160V ±20% Al Electrolytic Cap, 5mm Pitch, 20000h@105°C, 158mA@120Hz, 284mA@100kHz, TH, D10×L16mm H18mm
Radial Can LLE 160V 33muF ±20% 0.394Dia 10.00mm
CAP ALUM 33UF 20% 160V RADIAL TH
CAP, 33µF, 160V, 20%; Capacitance: 33µF; Voltage Rating: 160V; Product Range: LLE Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 160LLE33MEFC 10X16