Rubycon 10ZLH150MEFC5X11

150uF 10V ±20% Plugin, D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10ZLH150MEFC5X11.

IHS

Datasheet3 pages3 years ago

Master Electronics

HQonline

JRH Electronics

Newark

Inventory History

3 month trend:
+19.89%

CAD Models

Download Rubycon 10ZLH150MEFC5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.108
$ 0.108
Stock
36,486
58,217
58,217
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
300 mΩ
300 mΩ
Life (Hours)
6000 hours
5000 hours
5000 hours
Ripple Current
172.5 mA
280 mA
280 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFR1A151
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 10V 150muF ±20% 0.197Dia 5.00mm
PanasonicEEUFR1A151B
Panasonic EEUFR1A151B - Aluminum Electrolytic Capacitors (Radial Lead Type)
ZLH Series 25 V 150 uF 105°C Ø6.3x11mm LS=2.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF
PanasonicEEUFR0J151B
Panasonic EEUFR0J151B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKYB250ELL151MF11D
Cap Aluminum Lytic 150uF 25V 20%( 6.3 X 11mm) Radial 2.5mm 540mA 7000h 105C Bulk

Descriptions

Descriptions of Rubycon 10ZLH150MEFC5X11 provided by its distributors.

150uF 10V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Al Electrolytic Cap 150μF 10V ±20% 2mm Pitch 6000h@105°C 172.5mA@120Hz 345mA@100kHz TH D5×L11mm H12.5mm
Cap Aluminum Lytic 150uF 10V 20%( 5 X 11mm) Radial 2mm 345mA 6000h 105C

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10ZLH150MEFC 5X11