Rubycon 10ZLG100MEFC5X11

100uF 10V ±20% 109.35mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10ZLG100MEFC5X11.

IHS

Datasheet2 pages7 years ago
Datasheet2 pages7 years ago

Newark

_legacy Avnet

CAD Models

Download Rubycon 10ZLG100MEFC5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.111
$ 0.085
$ 0.085
Stock
5,985
129,363
129,363
Authorized Distributors
3
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
300 mΩ
300 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
109.35 mA
280 mA
280 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

100uF 25V ±20% 202.5mA@120Hz Plugin,D6.3xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUHD1E101MED
Aluminum Electrolytic Capacitors - Leaded 25volts 100uF 6.3x11 20% 2.5LS
100uF 25V ±20% 202.5mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZE250ETD101MF11D
KZE Series 25 V 100 uF Ø6.3x11mm LS=2.5mm Radial Aluminum Electrolytic Capacitor
United Chemi-ConEKZE250ETC101MF11D
Capacitor,100Uf,25Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Chemi-Con EKZE250ETC101MF11D
United Chemi-ConEKZE250ELL101MF11D
100uF 25V 130mΩ ±20% 162mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 10ZLG100MEFC5X11 provided by its distributors.

100uF 10V ±20% 109.35mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
RUBYCON 10ZLG100MEFC5X11Electrolytic Capacitor, Miniature, ZLG Series, 100 F,20%, 10 V, 5 mm, Radial Leaded
CAP ALUM 100UF 20% 10V RADIAL TH
CAP, 100µF, 10V, 20%; Capacitance: 100µF; Voltage Rating: 10V; Product Range: ZLG Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2mm; Height: 11mm; Operating Temperature Mi

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10ZLG100MEFC 5X11