Rubycon 10PK1000MEFC8X11.5

1000uF 10V ±20% 660mA@120Hz Plugin, D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10PK1000MEFC8X11.5.

IHS

Datasheet2 pages10 years ago

Master Electronics

HQonline

Newark

Inventory History

3 month trend:
+90.03%

CAD Models

Download Rubycon 10PK1000MEFC8X11.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECA1AM102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1AM102B
Cap Aluminum 1000uF 10V 20% (10 X 12.5mm) Radial 5mm 630mA 2000h 85°C Ammo Pack
NichiconUFW1A102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 10V 1000muF ±20% 0.394Dia 10.00mm
NichiconUVK1A102MPD
1000uF 10V 卤20% 650mA@120Hz Plugin,D10xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
PanasonicECA-1AHG102
Cap Aluminum 1000uF 10V 20% (10 X 12.5mm) Radial 5mm 460mA 2000h 105°C Bulk

Descriptions

Descriptions of Rubycon 10PK1000MEFC8X11.5 provided by its distributors.

1000uF 10V ±20% 660mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum Lytic 1000uF 10V 20%( 8 X 11.5mm) Radial 3.5mm 660mA 2000h 85C
CAP, 1000µF, 10V, 20%; Capacitance: 1000µF; Voltage Rating: 10V; Product Range: PK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10PK1000MEFC 8X11.5