Rubycon 10PK10000MEFC16X25

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 10V 10000muF ±20% 0.630Dia 16.00mm
$ 0.966
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10PK10000MEFC16X25.

IHS

Datasheet2 pages10 years ago

Farnell

Newark

Inventory History

3 month trend:
-1.52%

CAD Models

Download Rubycon 10PK10000MEFC16X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEUHD1A103
Cap Aluminum Lytic 10000uF 10V 20% (16 X 25mm) Radial 7.5mm 1890mA 2000h 105C Automotive Bulk
PanasonicEEU-HD1A103B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 10V 10000muF ±20% 0.630Dia 16.00mm
PanasonicECA-1AM103
Cap Aluminum 10000uF 10V 20% (16 X 31.5mm) Radial 7.5mm 1600mA 2000h 85°C Bulk
NichiconURS1A103MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
NichiconUVK1A103MHD
10000uF 10V 卤20% 2.55A@120Hz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUVR1A103MHD
Cap Aluminum Lytic 10000uF 10V 20% (16 X 35.5mm) Radial 7.5mm 2700mA 2000h 85C Bulk

Descriptions

Descriptions of Rubycon 10PK10000MEFC16X25 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 10V 10000muF ±20% 0.630Dia 16.00mm
ALUMINUM ELECTROLYTIC CAPACITOR 10000UF, 10V, 20%, RADIAL
10000uF 10V ±20% 2.6105A@10kHz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
Al Electrolytic Cap 10000μF 10V ±20% 7.5mm Pitch 2000h@85°C 2.27A@120Hz 2.6105A@10kHz TH D16×L25mm H27mm
ALUMINUM ELECTROLYTIC CAPACITOR 10000UF, 10V, 20%, RADIAL; Capacitance:10000 F; Voltage Rating:10V; Product Range:PK Series; Capacitance Tolerance: 20%; Capacitor Terminals:Radial Leaded; Diameter:16mm; Packaging:Each; Height:25mm
Aluminum Electrolytic Capacitor 10000Uf, 10V, 20%, Radial; Capacitance:10000Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Rubycon 10PK10000MEFC16X25

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG