Rubycon 10ML470MEFC8X9

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10ML470MEFC8X9.

IHS

Datasheet2 pages3 years ago

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-51.03%

CAD Models

Download Rubycon 10ML470MEFC8X9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEU-EB1A471S
Cap Aluminum 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 180mA 5000h 105°C Bulk
PanasonicEEU-EB1A471SB
Al Lytic Cap, Radial Eb Series, 105C Rohs Compliant: Yes |Panasonic EEU-EB1A471SB
United Chemi-ConEGXL100ELL471MJC5S
470uF 10V ±20% 400mA@120Hz Plugin,D10xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPJ1A471MPD6
Cap Aluminum Lytic 470uF 10V 20% (10 X 12.5mm) Radial 5mm 475mA 5000h 105C Bulk
Cap Aluminum 470uF 10V 20% (10 X 12.5mm) Radial 5mm 5000h 105C Ammo Pack
PanasonicECA-1AHG471
Panasonic ECA1AHG471 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Rubycon 10ML470MEFC8X9 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
470¦ÌF 10V ¡À20% 3.5mm 5000h@ 105¡ãC 210mA@ 120Hz,252mA@ 10kHz 8mm*12mm
RUBYCON - 10ML470MEFC8X9 - CAP, 470µF, 10V, 20%
CAP ALUM 470UF 20% 10V RADIAL TH
Aluminum Electrolytic Capacitor, 470Uf, 10V, 20%, Radial; Rango De Producto:Serie Ml; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:10V; Diámetro:8Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Rubycon 10ML470MEFC8X9
CAP, 470µF, 10V, 20%; Capacitance: 470µF; Voltage Rating: 10V; Product Range: ML Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10ML470MEFC 8X9