Rubycon 10ML100MEFC6.3X5

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ML 10V 100muF 卤20% 0.248Dia 6.30mm
$ 0.068
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10ML100MEFC6.3X5.

IHS

Datasheet2 pages3 years ago

Master Electronics

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-0.84%

CAD Models

Download Rubycon 10ML100MEFC6.3X5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2023-12-31
LTD Date2024-12-31

Related Parts

100uF 10V ±20% Plugin,D6.3xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECE-A1AKS101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 10V 100muF ±20% 0.248Dia 6.30mm
PanasonicECE-A1AKA101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 10V 100muF 卤20% 0.248Dia 6.30mm
PanasonicECE-A1AKS101I
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 10V 100muF ±20% 0.248Dia 6.30mm
NichiconUMA1A101MDD
100uF 10V 卤20% 80mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUSR1A101MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 10 V DC, SR SERIES 2000H 6.3 (DIA.) X 7MM

Descriptions

Descriptions of Rubycon 10ML100MEFC6.3X5 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ML 10V 100muF 卤20% 0.248Dia 6.30mm
Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5mm) Radial 2.5mm 75mA 3000h 105C
100uF 10V ±20% 75mA@120Hz Plugin,D6.3xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 100Uf, 10V, 20%, Radial; Capacitance:100Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Product Length:-Rohs Compliant: Yes |Rubycon 10ML100MEFC6.3X5

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10ML100MEFC 6.3X5