Rubycon 100TXW270MEFC10X50

270uF 100V ±20% 1.56A@120Hz Plugin, D10xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100TXW270MEFC10X50.

IHS

Datasheet4 pages3 years ago

Master Electronics

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 100TXW270MEFC10X50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-10-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKYB800ELL271MJ30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
United Chemi-ConEKYB101ELL271MK30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
United Chemi-ConEKYB101ELL271ML20S
270uF 100V 36mΩ ±20% 875mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUHE2A271MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 270muF ±20% 0.492Dia 12.50mm
NichiconUHE2A271MHD6
270uF 100V 73m惟 卤20% 945mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFC2A271L
Aluminum Electrolytic Capacitor, 270 uF, 100 V, ± 20%, 5000 hours @ 105°C, Radial Leaded

Descriptions

Descriptions of Rubycon 100TXW270MEFC10X50 provided by its distributors.

270uF 100V ±20% 1.56A@120Hz Plugin,D10xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Txw Series, 270 - F, - 20%, 100 V, 10 Mm, Radial Leaded Rohs Compliant: Yes
Al Electrolytic Cap 270μF 100V ±20% 5mm Pitch 10000h@105°C 1.56A@120Hz 3.12A@100kHz TH D10×L50mm H52mm
CAP, 270µF, 100V, 20%; Capacitance: 270µF; Voltage Rating: 100V; Product Range: TXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 50mm; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Lifetime @ Temperature: 10000 hours @ 105°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: ± 20%

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG