Rubycon 100MXG1800MEFCSN22X40

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
$ 2.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100MXG1800MEFCSN22X40.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
-13.70%

CAD Models

Download Rubycon 100MXG1800MEFCSN22X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

United Chemi-ConESMG101ELL182MQ40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF
United Chemi-ConESMH101VSN182MQ35T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF
NichiconLGU2A182MELA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
NichiconLGU2A182MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 100V 1800muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX182M100A7P3
Cap Aluminum Lytic 1800uF 100V 20% (22 X 40mm) Snap-In 10mm 0.147 Ohm 2770mA 3000h 85C
PanasonicECO-S2AP182BA
Cap Aluminum 1800uF 100V 20% (22 X 45mm) Snap-In 10mm 0.129 Ohm 2840mA 3000h 85°C Bulk

Descriptions

Descriptions of Rubycon 100MXG1800MEFCSN22X40 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
±20% 2.23A@120Hz 10mm 100V 1800uF Plugin,D22xL40mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 1800UF 20% 100V SNAP TH
CAPACITOR ALUM ELECT, 1800UF, 100V, 20%, RADIAL; Capacitance:1800µF; Capacitance Tolerance:± 20%; Diameter:22mm; Height:40mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG