Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Roxburgh RID1042H

Filter, Inlet, 10A, Emc, Faston; |Roxburgh Emc RID1042H

$ 9.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Roxburgh RID1042H.

Newark

Datasheet2 pages16 years ago

TME

Farnell

Inventory History

3 month trend:
-1.52%

Descriptions

Descriptions of Roxburgh RID1042H provided by its distributors.

Filter, Inlet, 10A, Emc, Faston; |Roxburgh Emc RID1042H
IEC INLET 10A
FILTER, INLET, 10A, EMC, FASTON; Capacitance:47uF; Voltage Rating:250V; Filter Type:IEC, Mains; Current Rating:10A; Filter Terminals:Quick Connect; Inductance Min:-; Leakage Current Max:191uA; Product Range:-; SVHC:No SV

Manufacturer Aliases

Roxburgh has several brands around the world that distributors may use as alternate names. Roxburgh may also be known as the following names:

  • ROXBURGH EMC
  • ROX
  • DEM Roxburgh EMC