Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Roxburgh RID-0342-H

Filter, 3A; |Roxburgh Emc RID-0342-H

$ 10.15
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Roxburgh RID-0342-H.

TME

Datasheet10 pages11 years ago

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Roxburgh RID-0342-H provided by its distributors.

Filter, 3A; |Roxburgh Emc RID-0342-H
FILTER, 3A; Capacitance: 47000pF; Voltage Rating: 250V; Filter Type: IEC, Mains; Current Rating: 3A; Filter Terminals: Quick Connect; Inductance Min: -; Leakage Current Max: 350µA; Product Range: -; SVHC: No SVHC (15-Jan-2019); A

Manufacturer Aliases

Roxburgh has several brands around the world that distributors may use as alternate names. Roxburgh may also be known as the following names:

  • ROXBURGH EMC
  • ROX
  • DEM Roxburgh EMC

Part Number Aliases

This part may be known by these alternate part numbers:

  • RID0342H