ROHM YFZVFHTR15B

Zener Diode Single 14.255V 3% 16Ohm 500mW Automotive AEC-Q101 2-Pin TUMD-M T/R
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM YFZVFHTR15B.

IHS

Datasheet9 pages9 years ago

element14 APAC

Newark

TME

Inventory History

3 month trend:
-1.60%

CAD Models

Download ROHM YFZVFHTR15B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.113
$ 0.064
Stock
56,859
622,322
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
SMD/SMT
Zener Voltage
15 V
15 V
Tolerance
-
-
Power Dissipation
-
-
Impedance
-
16 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ROHM YFZVFHTR15B provided by its distributors.

Zener Diode Single 14.255V 3% 16Ohm 500mW Automotive AEC-Q101 2-Pin TUMD-M T/R
Zener Diode, 15V V(Z), 2.56%, 0.5W, Silicon, Unidirectional
DIODE ZENER 14.26V 500MW TUMD2M
Zener Diodes (corresponds to AEC-Q101)
2.56% 200nA 14.26V 16¦¸ 500mW SOD 2.5mm*1.4mm*600¦Ìm
ZENER DIODE, AEC-Q101, 0.5W, SOD-323HE; Zener Voltage Vz Typ: 15V; Power Dissipation Pd: 500mW; Diode Case Style: SOD-323HE; Zener Tolerance ±: -; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: YFZVFH Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE