What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM YFZVFHTR12B

Diode Zener Single 12V 3% 500mW 2-Pin TUMD-M T/R Automotive AEC-Q101
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM YFZVFHTR12B.

IHS

Datasheet9 pages9 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-0.15%

CAD Models

Download ROHM YFZVFHTR12B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.125
$ 0.08
Stock
126,395
268,938
Authorized Distributors
5
6
Mount
Surface Mount
Surface Mount
Case/Package
-
SMD/SMT
Zener Voltage
12 V
12 V
Tolerance
-
-
Power Dissipation
-
-
Impedance
-
12 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2016-04-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ROHM YFZVFHTR12B provided by its distributors.

Diode Zener Single 12V 3% 500mW 2-Pin TUMD-M T/R Automotive AEC-Q101
Zener Diode, 12V V(Z), 2.51%, 0.5W, Silicon, Unidirectional
Zener Diodes 11.44-12.03V 500mW SOD-323HE 10mA
DIODE ZENER 11.74V 500MW TUMD2M
Zener Diodes (corresponds to AEC-Q101)
2.51% 200nA 11.74V 12¦¸ 500mW SOD 2.5mm*1.4mm*600¦Ìm
500MW 12V SOD-323HE ZENER DIOD
ZENER DIODE, AEC-Q101, 0.5W, SOD-323HE; Zener Voltage Vz Typ: 12V; Power Dissipation Pd: 500mW; Diode Case Style: SOD-323HE; Zener Tolerance ±: -; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: YFZVFH Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE