What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM YDZVFHTR12

Diode Zener Single 12V 10% 500mW 2-Pin TUMD-M T/R Automotive AEC-Q101
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM YDZVFHTR12.

IHS

Datasheet10 pages8 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM YDZVFHTR12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.079
$ 0.126
Stock
29,164
72,084
Authorized Distributors
2
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Zener Voltage
-
-
Tolerance
-
-
Power Dissipation
-
-
Impedance
-
-
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ROHM YDZVFHTR12 provided by its distributors.

Diode Zener Single 12V 10% 500mW 2-Pin TUMD-M T/R Automotive AEC-Q101
Zener Diode, 12V V(Z), 10%, 0.5W, Silicon, Unidirectional
Diode Zener Single 12V 500mW 2-Pin SC-108B Emboss T/R
ZENER DIODE, AEC-Q101, 12V, SOD-323HE; Zener Voltage Vz Typ: 12V; Power Dissipation Pd: 500mW; Diode Case Style: SOD-323HE; Zener Tolerance ±: -; No. of Pins: 2Pins; Operating Temperature; Available until stocks are exhausted

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE