What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM VT6K1T2CR

MOSFET, DUAL N CH, 20V, 0.1A, VMT; Available until stocks are exhausted Alternative available
$ 0.078
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM VT6K1T2CR.

IHS

Datasheet6 pages14 years ago

Rohm SCT

Inventory History

3 month trend:
-5.07%

CAD Models

Download ROHM VT6K1T2CR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-09-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

Single N-Channel Power MOSFET, 20V, 2A, 104mΩ
Single P-Channel Power MOSFET -20V, -3A, 83mΩ
Single P-Channel Power MOSFET -20V, -1.5A, 241mΩ

Descriptions

Descriptions of ROHM VT6K1T2CR provided by its distributors.

MOSFET, DUAL N CH, 20V, 0.1A, VMT; Available until stocks are exhausted Alternative available
Transistor MOSFET Array Dual N-CH 20V 100mA 6-Pin VMT Emboss T/R
Mosfet, Dual N Ch, 20V, 0.1A, Vmt Rohs Compliant: Yes |Rohm VT6K1T2CR
Trans MOSFET N-CH Si 20V 0.1A 6-Pin VMT T/R
Small Signal Field-Effect Transistor, 0.1A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Nch MOSFET, 20V, ±100mA, 6 Pin

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • VT6K1 T2CR