ROHM 2SA1514KT146R

Trans Gp Bjt PNP 120V 0.05A 200MW 3-PIN SMT T/r
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SA1514KT146R.

IHS

Datasheet10 pages10 years ago

element14 APAC

Farnell

Newark

DigiKey

Inventory History

3 month trend:
-0.34%

CAD Models

Download ROHM 2SA1514KT146R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

2SC4725 Series 20 V 50 mA SMT NPN High Frequency Amplifier Transistor - SC-75A
Transistor NPN, 300mV@5mA,50mA, 200mW, 6V, 50nA, 60V, 40V, 200mA, SOT-323, SMD, 1mm H
2SA1036K Series 32 V 0.5 A SMT PNP Medium Power Transistor - SOT-23
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of ROHM 2SA1514KT146R provided by its distributors.

Trans GP BJT PNP 120V 0.05A 200mW 3-Pin SMT T/R
500mV@1mA,10mA PNP 200mW 5V 500nA 120V 120V 50mA SMT-3 SMD 2.9mm × 1.6mm × 1.1mm
Bipolar Transistors - BJT PNP 120V 50MA
TRANSISTOR,PNP,120V,0.05A,SOT-346; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -120V; Transition Frequency ft: 140MHz; Power Dissipation Pd: 200mW; DC Collector Current: -50mA; DC Current Gain hFE: 180hFE; Tr
Transistor,pnp,120V,0.05A,sot-323; Transistor, Polaridad:Pnp; Tensión Colector Emisor V(Br)Ceo:-120V; Frecuencia De Transición Ft:140Mhz; Disipación De Potencia Pd:200Mw; Corriente De Colector Dc:-50Ma; Núm. De Contactos:3 |Rohm 2SA1514KT146R

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SA1514K T146R
  • 2SA1514KT146-R