ROHM UML4NTR

Small Signal Bipolar Transistor, 0.5A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.149
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UML4NTR.

Farnell

Datasheet11 pages9 years ago

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

PanasonicDSA340200L
Small Signal Bipolar Transistor, 0.5A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon
PanasonicDSA940200L
Small Signal Bipolar Transistor, 0.5A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon
PNP Transistor 6V 15V 12V 500mA 150mW 100nA 250mV@10mA SOT-23 SMD 1.6mm × 800μm × 700μm
NexperiaPEMF21,115
Trans Digital BJT NPN/PNP 50V/12V 100mA/500mA Automotive 6-Pin SOT-666 T/R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Small Signal Bipolar Transistor, 0.5A I(C), 12V V(BR)CEO, 2-Element, PNP, Silicon

Descriptions

Descriptions of ROHM UML4NTR provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 12V 0.5A 150mW 5-Pin UMT T/R
PNP 150mW 6V 100nA 15V 12V 500mA SMD, Adhesive Mount 2mm × 1.25mm × 900μm
DUAL TRANSISTOR, PNP+DIGITAL; Transistor polarity:PNP; Case style:UMT; Channels, No. of:1; Current, output max:0.5A; Pins, No. of:5; Transistor type:PNP + Diode RoHS Compliant: Yes
DUAL TRANSISTOR, PNP+DIGITAL; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -12V; Transition Frequency ft: 260MHz; Power Dissipation Pd: 120mW; DC Collector Current: -500mA; DC Current Gain hFE: 270hFE; Transis

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE