ROHM EMF5T2R

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM EMF5T2R.

IHS

Datasheet13 pages9 years ago

Future Electronics

element14 APAC

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM EMF5T2R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

PNP Transistor 6V 15V 12V 500mA 150mW 100nA 250mV@10mA SOT-23 SMD 1.6mm × 800μm × 700μm
Small Signal Bipolar Transistor, 0.5A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon
Bipolar (BJT) Transistor Array NPN, PNP 12V 500mA 320MHz, 260MHz 150mW Surface M
PanasonicDSA940200L
Small Signal Bipolar Transistor, 0.5A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon
PanasonicDSA340200L
Small Signal Bipolar Transistor, 0.5A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon
PanasonicDME914C10R
Small Signal Bipolar Transistor, 0.5A I(C), 2-Element, NPN and PNP, Silicon

Descriptions

Descriptions of ROHM EMF5T2R provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Trans Digital BJT NPN/PNP 12V 100mA/500mA 6-Pin EMT T/R
TRANSISTOR PNP + DIGITAL, SMD; Transistor Polarity: NPN, PNP; Collector Emitter Voltage V(br)ceo: -12V; Power Dissipation Pd: -; DC Collector Current: -; DC Current Gain hFE: -; Transistor Case Style: EMT; No. of Pins: 6Pins; O
TRANSISTOR PNP + DIGITAL, SMD; Transistor polarity:RET-NPN + PNP; Transistors, No. of:2; Termination Type:SMD; Case style:EMT; Channels, No. of:2; Current, output max:0.1A; Pins, No. of:6; Voltage, output max:12V RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • EMF5 T2R
  • EMF5-T2R