Technical
Collector Base Voltage (VCBO)15 V
Collector Emitter Breakdown Voltage12 V
Collector Emitter Saturation Voltage100 mV
Collector Emitter Voltage (VCEO)12 V
Current Rating100 mA
Element ConfigurationDual
Emitter Base Voltage (VEBO)6 V
Gain Bandwidth Product320 MHz
hFE Min270
Max Collector Current500 mA
Max Operating Temperature150 °C
Max Output Current500 mA
Max Output Voltage12 V
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements1
PolarityNPN
Transition Frequency320 MHz
Voltage Rating30 V