Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM 2SC3838KT146N

RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, S Band, Silicon, NPN
$ 0.109
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SC3838KT146N.

Newark

Datasheet0 pages0 years ago
Datasheet3 pages16 years ago
Datasheet3 pages20 years ago
Datasheet3 pages16 years ago

element14 APAC

DigiKey

Inventory History

3 month trend:
+30.44%

CAD Models

Download ROHM 2SC3838KT146N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusEOL (Last Updated: 9 months ago)

Related Parts

NPN Transistor, 500mV@5mA,10mA 200mW 3V 500nA 20V 11V 50mA SOT, SMD, 2mm × 1.25mm × 800μm
2SC4082 Series 20 V 50 mA SMT NPN High-Frequency Amplifier Transistor - SC-70
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
PanasonicDSC5A01R0L
Small Signal Bipolar Transistor, 0.05A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
PanasonicDSC5A01S0L
TRANS NPN 40V 0.05A SMINI3 / Bipolar (BJT) Transistor NPN 40 V 50 mA 150MHz 150 mW Surface Mount SMini3-F2-B
RF Small Signal Bipolar Transistor, 1-Element, NPN

Descriptions

Descriptions of ROHM 2SC3838KT146N provided by its distributors.

RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, S Band, Silicon, NPN
2SC3838K Series 11 V 50 mA SMT NPN High-Frequency Amplifier Transistor - SC-59
NPN Transistor 500mV@5mA/10mA 200mW 3V 500nA 20V 11V 50mA SMT-3 SMD
Trans GP BJT NPN 11V 0.05A 3-Pin SMT T/R
TRANSISTOR,NPN,11V,0.05A,SOT-346; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 11V; Transition Frequency ft: 3.2GHz; Power Dissipation Pd: 200mW; DC Collector Current: 50mA; DC Current Gain hFE: 56hFE; Transis
Transistor,npn,11V,0.05A,sot-346; Transistor, Polaridad:Npn; Tensión Colector Emisor V(Br)Ceo:11V; Frecuencia De Transición Ft:3.2Ghz; Disipación De Potencia Pd:200Mw; Corriente De Colector Dc:50Ma; Ganancia De Corriente Dc Hfe:56 |Rohm 2SC3838KT146N

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE