ROHM UMB1NTN

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UMB1NTN.

IHS

Datasheet1 page25 years ago

element14 APAC

DigiKey

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsPDTA143ZE,115
Trans Digital BJT PNP 50V 100mA 150mW Automotive AEC-Q101 3-Pin SC-75 T/R
NXP SemiconductorsPDTA113EE,115
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
NXP SemiconductorsPDTA115TE,115
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 2
onsemiUMA4NT1
Transistors Bipolar- Bias Resistor 100mA 50V Dual NPN No-Cancel/No-Return
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of ROHM UMB1NTN provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
Trans Digital BJT PNP 100mA 6-Pin UMT T/R
PNP/PNP DIGITAL 22K/22K 50V 0,1
TRANSISTOR DUAL UM6 PNP/PNP; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:50V; Power Dissipation Pd:150mW; DC Collector Current:-100mA; DC Current Gain hFE:56; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SC-88; No. of Pins:6; SVHC:No SVHC (20-Jun-2011); Current Ic Continuous a Max:100mA; Hfe Min:56; Module Configuration:Dual; Package / Case:SC-88; Power Dissipation Pd:150mW; Termination Type:SMD; Transistor Type:General Purpose

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • UMB1 NTN