ROHM UDZVTE-1733B

ZENER DIODE Zener Diode, 33V V(Z), 2.49%, 0.2W, Silicon, Unidirectional
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UDZVTE-1733B.

IHS

Datasheet9 pages5 years ago

element14 APAC

Newark

TME

Inventory History

3 month trend:
-6.27%

CAD Models

Download ROHM UDZVTE-1733B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.049
$ 0.049
Stock
3,434,148
1,781,593
1,781,593
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SOD-323-2
SOD-323-2
Zener Voltage
-
3.6 V
3.6 V
Tolerance
-
-
-
Power Dissipation
-
-
-
Impedance
250 Ω
300 Ω
300 Ω
Max Reverse Leakage Current
-
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ROHM UDZVTE-1733B provided by its distributors.

ZENER DIODE Zener Diode, 33V V(Z), 2.49%, 0.2W, Silicon, Unidirectional
UDZLV Series 33 V 250 Ohm 200 mW Surface Mount Zener Diode - SOD-323F
Diode Zener Single 32.97V 2% 200mW 2-Pin UMD T/R
ZENER DIODE, 0.2W, 33V, SOD-323F; Zener Voltage Vz Typ: 33V; Power Dissipation Pd: 200mW; Diode Case Style: SOD-323F; Zener Tolerance ±: -; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: UDZV Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • UDZVTE1733B