What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM TDZVTR30

Zener Diode, 30V, 0.5W, Sod-323He Rohs Compliant: Yes |Rohm TDZVTR30
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM TDZVTR30.

IHS

Datasheet9 pages9 years ago

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM TDZVTR30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.135
$ 0.216
$ 0.216
Stock
107,802
990,869
990,869
Authorized Distributors
6
3
3
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SMD/SMT
SMD/SMT
Zener Voltage
-
30 V
30 V
Tolerance
-
10 %
10 %
Power Dissipation
-
500 mW
500 mW
Impedance
-
-
-
Max Reverse Leakage Current
-
10 µA
10 µA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ROHM TDZVTR30 provided by its distributors.

Zener Diode, 30V, 0.5W, Sod-323He Rohs Compliant: Yes |Rohm TDZVTR30
Zener Diode, 30V V(Z), 10%, 0.5W, Silicon, Unidirectional
Small mold type zener diode for voltage regulation.
Zener Diode Single 30V 10% 500mW 2-Pin TUMD-M T/R
Surface Mount Production (Last Updated: 2 years ago) 2
10% 10¦ÌA 30V 500mW SOD 2.5mm*1.4mm*600¦Ìm

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE