What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM TCTOM1A335M8R

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0603
$ 0.229
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM TCTOM1A335M8R.

IHS

Datasheet9 pages4 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM TCTOM1A335M8R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.229
$ 0.226
Stock
568
1,150
Authorized Distributors
2
6
Capacitance
3.3 µF
3.3 µF
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
10 V
10 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
500 mΩ
500 mΩ
Leakage Current
3.3 µA
10 µA
Dissipation Factor
-
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2009-06-29
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-05-13
LTD Date2022-08-05

Descriptions

Descriptions of ROHM TCTOM1A335M8R provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0603
Capacitor Tantalum 3.3uF 20% 2-Pin 0603 T/R
Cap Tant Polymer 3.3uF 10VDC M CASE 20%( 1.6 X 0.85 X 0.8mm) Inward L SMD 1608-09 0.5 Ohm 105C T/R
3.3¦ÌF ¡À20% 10V 500m¦¸@ 100kHz 0603 1.6mm*850¦Ìm*900¦Ìm

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE