ROHM TCP0J685M8R

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 0805
$ 0.221
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM TCP0J685M8R.

IHS

Datasheet9 pages3 years ago

Factory Futures

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM TCP0J685M8R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.221
$ 0.091
Stock
55,835
64,038
Authorized Distributors
1
4
Capacitance
6.8 µF
6.8 µF
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
9.3 Ω
4 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-06-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-06-19
LTD Date2022-08-05

Related Parts

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 0805
KYOCERA AVXTAJR685M010RNJ
Cap Tant Solid 6.8uF 10V R CASE 20% (2.05 X 1.3 X 1.2mm) SMD 2012-12 5.2 Ohm 125°C T/R
Yageo GroupT491A685M006AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206
Yageo GroupT491B685M006AT
Cap Tant Solid 6.8uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3.5 Ohm 125C Automotive T/R
KYOCERA AVXTAJA685M006RNJ
Cap Tant Solid 6.8uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 5 Ohm 125°C T/R
KYOCERA AVXTAJB685M006RNJ
Cap Tant Solid 6.8uF 6.3V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 5 Ohm 125C T/R

Descriptions

Descriptions of ROHM TCP0J685M8R provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 0805
Cap Tant Solid 6.8uF 6.3V P CASE 20%( 2 X 1.25 X 1.2mm) Inward L SMD 2012-12 125C T/R
TC Series 6.8 uF ±20 % 6.3 V Surface Mount Tantalum Chip Capacitor
0805 (2012Metric) TC 6.3V 6.8muF ±20% 0.079Lx0.049W 2.00mmx1.25mm
6.8¦ÌF ¡À20% 6.3V 9.3¦¸ 0805 2mm*1.25mm*1.2mm

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE