What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM TCFGP1A475M8R

Cap Tant Solid 4.7uF 10V P CASE 20% (2 X 1.25 X 1.2mm) SMD 2012-12 125°C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM TCFGP1A475M8R.

IHS

Datasheet7 pages14 years ago

Future Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 0.126
$ 0.126
Stock
25,463
307,367
307,367
Authorized Distributors
0
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
9.3 Ω
9 Ω
9 Ω
Leakage Current
500 µA
500 nA
500 nA
Dissipation Factor
-
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2000-02-15
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-11-06
LTD Date2016-01-04

Descriptions

Descriptions of ROHM TCFGP1A475M8R provided by its distributors.

Cap Tant Solid 4.7uF 10V P CASE 20% (2 X 1.25 X 1.2mm) SMD 2012-12 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805
CAP TANT 4.7UF 10V 20% 0805

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE