ROHM TCA1C155M8R

TC 1206 (3216Metric) tantalum capacitor 0.126Lx0.063W 3.20mmx1.60mm ±20% 1.5muF 16V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM TCA1C155M8R.

IHS

Datasheet9 pages3 years ago

Future Electronics

DigiKey

CAD Models

Download ROHM TCA1C155M8R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.205
$ 0.205
Stock
122,601
31,273
31,273
Authorized Distributors
0
6
6
Capacitance
1.5 µF
1.5 µF
1.5 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
5.6 Ω
8 Ω
8 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
-
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-06-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of ROHM TCA1C155M8R provided by its distributors.

TC 1206 (3216Metric) tantalum capacitor 0.126Lx0.063W 3.20mmx1.60mm ±20% 1.5muF 16V
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206
TC Series 1.5 uF ±20 % 16 V Surface Mount Tantalum Chip Capacitor
1.5¦ÌF ¡À20% 16V 5.6¦¸ 1206 3.2mm*1.6mm*1.8mm
CAP TANT 3216-18 1.5UF 16VDC 20% SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE